
S1W0-5630409003-0000003S-00004 | |
|---|---|
DigiKey Part Number | 897-1292-2-ND - Tape & Reel (TR) 897-1292-1-ND - Cut Tape (CT) 897-1292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-5630409003-0000003S-00004 |
Description | LED 5630 NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 5630 White, Neutral 4000K 3-Step MacAdam Ellipse 2.78V 65mA 120° 2211 (5630 Metric) |
Datasheet | Datasheet |
Category | Current - Max 200mA |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2211 (5630 Metric) |
Part Status Active | Supplier Device Package 5630 |
Color | Size / Dimension 0.205" L x 0.118" W (5.20mm x 3.00mm) |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height - Seated (Max) 0.033" (0.85mm) |
Current - Test 65mA | Thermal Resistance of Package 10°C/W |
Voltage - Forward (Vf) (Typ) 2.78V | Base Product Number |
CRI (Color Rendering Index) 90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 100 | 3,08880 Kč | 308,88 Kč |
| 500 | 2,49834 Kč | 1 249,17 Kč |
| 1 000 | 2,30327 Kč | 2 303,27 Kč |
| 2 000 | 2,13676 Kč | 4 273,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,97325 Kč | 8 879,62 Kč |
| 9 000 | 1,85620 Kč | 16 705,80 Kč |
| 13 500 | 1,79615 Kč | 24 248,02 Kč |
| 22 500 | 1,72829 Kč | 38 886,53 Kč |
| 31 500 | 1,68793 Kč | 53 169,79 Kč |
| 45 000 | 1,64854 Kč | 74 184,30 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

