
S1W0-5630408003-0000003S-00003 | |
|---|---|
DigiKey Part Number | 897-1282-2-ND - Tape & Reel (TR) 897-1282-1-ND - Cut Tape (CT) 897-1282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-5630408003-0000003S-00003 |
Description | LED 5630 NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 5630 White, Neutral 4000K 3-Step MacAdam Ellipse 2.78V 65mA 120° 2211 (5630 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2211 (5630 Metric) |
Color | Supplier Device Package 5630 |
CCT (K) 4000K 3-Step MacAdam Ellipse | Size / Dimension 0.205" L x 0.118" W (5.20mm x 3.00mm) |
Flux @ 25°C, Current - Test 37lm (Typ) | Height - Seated (Max) 0.033" (0.85mm) |
Current - Test 65mA | Thermal Resistance of Package 10°C/W |
Voltage - Forward (Vf) (Typ) 2.78V | Base Product Number |
Lumens/Watt @ Current - Test 203 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1W0-5630408003-0000003S-00004 | Seoul Semiconductor Inc. | 10 985 | 897-1287-1-ND | 6,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 100 | 2,43790 Kč | 243,79 Kč |
| 500 | 1,95828 Kč | 979,14 Kč |
| 1 000 | 1,79911 Kč | 1 799,11 Kč |
| 2 000 | 1,66336 Kč | 3 326,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,52996 Kč | 6 884,82 Kč |
| 9 000 | 1,43437 Kč | 12 909,33 Kč |
| 13 500 | 1,38529 Kč | 18 701,41 Kč |
| 22 500 | 1,32983 Kč | 29 921,18 Kč |
| 31 500 | 1,29681 Kč | 40 849,51 Kč |
| 45 000 | 1,26459 Kč | 56 906,55 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

