LED Lighting 5630 White, Warm 3000K 3-Step MacAdam Ellipse 2.78V 65mA 120° 2211 (5630 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1W0-5630308003-0000003S-00004

DigiKey Part Number
897-1285-2-ND - Tape & Reel (TR)
897-1285-1-ND - Cut Tape (CT)
897-1285-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1W0-5630308003-0000003S-00004
Description
LED 5630 WARM WHT 3000K SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting 5630 White, Warm 3000K 3-Step MacAdam Ellipse 2.78V 65mA 120° 2211 (5630 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
200mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2211 (5630 Metric)
Color
Supplier Device Package
5630
CCT (K)
3000K 3-Step MacAdam Ellipse
Size / Dimension
0.205" L x 0.118" W (5.20mm x 3.00mm)
Flux @ 25°C, Current - Test
35lm (Typ)
Height - Seated (Max)
0.033" (0.85mm)
Current - Test
65mA
Thermal Resistance of Package
10°C/W
Voltage - Forward (Vf) (Typ)
2.78V
Base Product Number
Lumens/Watt @ Current - Test
194 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,11600 Kč41,16 Kč
1002,89980 Kč289,98 Kč
5002,34086 Kč1 170,43 Kč
1 0002,15586 Kč2 155,86 Kč
2 0001,99817 Kč3 996,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 5001,84330 Kč8 294,85 Kč
9 0001,73240 Kč15 591,60 Kč
13 5001,67550 Kč22 619,25 Kč
22 5001,61120 Kč36 252,00 Kč
31 5001,57294 Kč49 547,61 Kč
45 0001,53562 Kč69 102,90 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč