
S1W0-5630278003-0000003S-00004 | |
|---|---|
DigiKey Part Number | 897-1284-2-ND - Tape & Reel (TR) 897-1284-1-ND - Cut Tape (CT) 897-1284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-5630278003-0000003S-00004 |
Description | LED 5630 WARM WHT 2700K SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 5630 White, Warm 2700K 3-Step MacAdam Ellipse 2.78V 65mA 120° 2211 (5630 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2211 (5630 Metric) |
Color | Supplier Device Package 5630 |
CCT (K) 2700K 3-Step MacAdam Ellipse | Size / Dimension 0.205" L x 0.118" W (5.20mm x 3.00mm) |
Flux @ 25°C, Current - Test 35lm (Typ) | Height - Seated (Max) 0.033" (0.85mm) |
Current - Test 65mA | Thermal Resistance of Package 10°C/W |
Voltage - Forward (Vf) (Typ) 2.78V | Base Product Number |
Lumens/Watt @ Current - Test 192 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,11600 Kč | 41,16 Kč |
| 100 | 2,89980 Kč | 289,98 Kč |
| 500 | 2,34086 Kč | 1 170,43 Kč |
| 1 000 | 2,15586 Kč | 2 155,86 Kč |
| 2 000 | 1,99817 Kč | 3 996,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 1,84330 Kč | 8 294,85 Kč |
| 9 000 | 1,73240 Kč | 15 591,60 Kč |
| 13 500 | 1,67550 Kč | 22 619,25 Kč |
| 22 500 | 1,61120 Kč | 36 252,00 Kč |
| 31 500 | 1,57294 Kč | 49 547,61 Kč |
| 45 000 | 1,53562 Kč | 69 102,90 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

