
S1W0-5050507006-0000005S-00002 | |
|---|---|
DigiKey Part Number | 897-1439-2-ND - Tape & Reel (TR) 897-1439-1-ND - Cut Tape (CT) 897-1439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-5050507006-0000005S-00002 |
Description | LED 5050 COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 5050 White, Cool 5000K 5-Step MacAdam Ellipse 6.1V 640mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1W0-5050507006-0000005S-00002 Models |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 800mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package 5050 |
CCT (K) 5000K 5-Step MacAdam Ellipse | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 25°C, Current - Test 650lm (Typ) | Height - Seated (Max) 0.035" (0.90mm) |
Current - Test 640mA | Thermal Resistance of Package 2°C/W |
Voltage - Forward (Vf) (Typ) 6.1V | Base Product Number |
Lumens/Watt @ Current - Test 166 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 12,68300 Kč | 126,83 Kč |
| 100 | 9,29160 Kč | 929,16 Kč |
| 500 | 7,78102 Kč | 3 890,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,28589 Kč | 7 285,89 Kč |
| 2 000 | 6,86540 Kč | 13 730,80 Kč |
| 3 000 | 6,64965 Kč | 19 948,95 Kč |
| 5 000 | 6,40603 Kč | 32 030,15 Kč |
| 7 000 | 6,26103 Kč | 43 827,21 Kč |
| 10 000 | 6,11968 Kč | 61 196,80 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

