
S1W0-5050507006-0000005S-00002 | |
|---|---|
DigiKey Part Number | 897-1439-2-ND - Tape & Reel (TR) 897-1439-1-ND - Cut Tape (CT) 897-1439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-5050507006-0000005S-00002 |
Description | LED 5050 COOL WHITE 5000K SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 5050 White, Cool 5000K 5-Step MacAdam Ellipse 6.1V 640mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1W0-5050507006-0000005S-00002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K 5-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 650lm (Typ) | |
Current - Test | 640mA | |
Voltage - Forward (Vf) (Typ) | 6.1V | |
Lumens/Watt @ Current - Test | 166 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 800mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 5050 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,50000 Kč | 17,50 Kč |
| 10 | 12,20600 Kč | 122,06 Kč |
| 100 | 8,94860 Kč | 894,86 Kč |
| 500 | 7,49380 Kč | 3 746,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,01700 Kč | 7 017,00 Kč |
| 2 000 | 6,61207 Kč | 13 224,14 Kč |
| 3 000 | 6,40432 Kč | 19 212,96 Kč |
| 5 000 | 6,16968 Kč | 30 848,40 Kč |
| 7 000 | 6,03008 Kč | 42 210,56 Kč |
| 10 000 | 5,89387 Kč | 58 938,70 Kč |
| 25 000 | 5,59326 Kč | 139 831,50 Kč |
| Unit Price without VAT: | 17,50000 Kč |
|---|---|
| Unit Price with VAT: | 21,17500 Kč |

