
S1W0-2835359003-0000003S-0P003 | |
---|---|
DigiKey Part Number | 897-S1W0-2835359003-0000003S-0P003TR-ND - Tape & Reel (TR) 897-S1W0-2835359003-0000003S-0P003CT-ND - Cut Tape (CT) 897-S1W0-2835359003-0000003S-0P003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-2835359003-0000003S-0P003 |
Description | LED 3528 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 3528 White, Warm 3500K 3-Step MacAdam Ellipse 2.78V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 29lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.78V | |
Lumens/Watt @ Current - Test | 164 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 300mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 3528 | |
Size / Dimension | 0.130" L x 0.110" W (3.30mm x 2.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 13°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,33000 Kč | 3,33 Kč |
10 | 2,29100 Kč | 22,91 Kč |
100 | 1,57890 Kč | 157,89 Kč |
500 | 1,25438 Kč | 627,19 Kč |
1 000 | 1,14607 Kč | 1 146,07 Kč |
2 000 | 1,05369 Kč | 2 107,38 Kč |
5 000 | 0,95197 Kč | 4 759,85 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
16 000 | 0,85052 Kč | 13 608,32 Kč |
32 000 | 0,80204 Kč | 25 665,28 Kč |
48 000 | 0,77717 Kč | 37 304,16 Kč |
80 000 | 0,74908 Kč | 59 926,40 Kč |
112 000 | 0,73237 Kč | 82 025,44 Kč |
160 000 | 0,71607 Kč | 114 571,20 Kč |
Unit Price without VAT: | 3,33000 Kč |
---|---|
Unit Price with VAT: | 4,02930 Kč |