
S1W0-2835278003-0000003S-00005 | |
|---|---|
DigiKey Part Number | 897-1293-2-ND - Tape & Reel (TR) 897-1293-1-ND - Cut Tape (CT) 897-1293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-2835278003-0000003S-00005 |
Description | LED 3528 WARM WHT 2700K SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting 3528 White, Warm 2700K 3-Step MacAdam Ellipse 2.95V 65mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 29lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 152 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 3528 | |
Size / Dimension | 0.130" L x 0.110" W (3.30mm x 2.80mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 30°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,00800 Kč | 10,08 Kč |
| 100 | 0,68870 Kč | 68,87 Kč |
| 500 | 0,53586 Kč | 267,93 Kč |
| 1 000 | 0,48421 Kč | 484,21 Kč |
| 2 000 | 0,43991 Kč | 879,82 Kč |
| 5 000 | 0,39098 Kč | 1 954,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 0,34189 Kč | 5 470,24 Kč |
| 32 000 | 0,31832 Kč | 10 186,24 Kč |
| 48 000 | 0,30621 Kč | 14 698,08 Kč |
| 80 000 | 0,29251 Kč | 23 400,80 Kč |
| 112 000 | 0,28434 Kč | 31 846,08 Kč |
| 160 000 | 0,27638 Kč | 44 220,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

