
S1W0-2222577003-00000000-00001 | |
|---|---|
DigiKey Part Number | 897-1340-2-ND - Tape & Reel (TR) 897-1340-1-ND - Cut Tape (CT) 897-1340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1W0-2222577003-00000000-00001 |
Description | LED WICOP-22 COOL WHT 5700K SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting WICOP-22 White, Cool 5700K 2.78V 700mA 140° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | S1W0-2222577003-00000000-00001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 323lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.78V | |
Lumens/Watt @ Current - Test | 166 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 2A | |
Viewing Angle | 140° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.087" L x 0.087" W (2.21mm x 2.21mm) | |
Height - Seated (Max) | 0.021" (0.54mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 10 | 12,69200 Kč | 126,92 Kč |
| 100 | 9,31280 Kč | 931,28 Kč |
| 500 | 7,80974 Kč | 3 904,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,31705 Kč | 7 317,05 Kč |
| 2 000 | 6,89865 Kč | 13 797,30 Kč |
| 3 000 | 6,68407 Kč | 20 052,21 Kč |
| 5 000 | 6,44158 Kč | 32 207,90 Kč |
| 7 000 | 6,29738 Kč | 44 081,66 Kč |
| 10 000 | 6,15668 Kč | 61 566,80 Kč |
| 25 000 | 5,84614 Kč | 146 153,50 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |

