LED Lighting WICOP-22P White, Cool 5000K 2.78V 700mA 140° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1W0-2222507003-00000000-P0001

DigiKey Part Number
897-1343-2-ND - Tape & Reel (TR)
897-1343-1-ND - Cut Tape (CT)
897-1343-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1W0-2222507003-00000000-P0001
Description
LED WICOP COOL WHT 5000K 3535
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting WICOP-22P White, Cool 5000K 2.78V 700mA 140° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
330lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.78V
Lumens/Watt @ Current - Test
170 lm/W
CRI (Color Rendering Index)
70
Current - Max
2A
Viewing Angle
140°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max)
0.041" (1.03mm)
Thermal Resistance of Package
4°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 636
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,73000 Kč26,73 Kč
1018,84000 Kč188,40 Kč
10014,06770 Kč1 406,77 Kč
50011,95008 Kč5 975,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,25754 Kč11 257,54 Kč
2 00010,67014 Kč21 340,28 Kč
3 00010,36895 Kč31 106,85 Kč
5 00010,02906 Kč50 145,30 Kč
7 0009,82692 Kč68 788,44 Kč
10 0009,62981 Kč96 298,10 Kč
Manufacturers Standard Package
Unit Price without VAT:26,73000 Kč
Unit Price with VAT:32,34330 Kč