LED Lighting WICOP-22P White, Cool 5000K 2.78V 700mA 140° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1W0-2222507003-00000000-P0001

DigiKey Part Number
897-1343-2-ND - Tape & Reel (TR)
897-1343-1-ND - Cut Tape (CT)
897-1343-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1W0-2222507003-00000000-P0001
Description
LED WICOP COOL WHT 5000K 3535
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
LED Lighting WICOP-22P White, Cool 5000K 2.78V 700mA 140° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
2A
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1414 (3535 Metric)
Color
Supplier Device Package
3535
CCT (K)
5000K
Size / Dimension
0.138" L x 0.138" W (3.50mm x 3.50mm)
Flux @ 85°C, Current - Test
330lm (Typ)
Height - Seated (Max)
0.041" (1.03mm)
Current - Test
700mA
Thermal Resistance of Package
4°C/W
Voltage - Forward (Vf) (Typ)
2.78V
Base Product Number
Lumens/Watt @ Current - Test
170 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 376
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,51000 Kč27,51 Kč
1019,36000 Kč193,60 Kč
10014,45500 Kč1 445,50 Kč
50012,27796 Kč6 138,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,56654 Kč11 566,54 Kč
2 00010,96306 Kč21 926,12 Kč
3 00010,65369 Kč31 961,07 Kč
5 00010,30439 Kč51 521,95 Kč
7 00010,09671 Kč70 676,97 Kč
10 0009,89417 Kč98 941,70 Kč
Manufacturers Standard Package
Unit Price without VAT:27,51000 Kč
Unit Price with VAT:33,28710 Kč