
S1W0-2222407003-00000000-P0001 | |
|---|---|
DigiKey Part Number | 897-1342-2-ND - Tape & Reel (TR) 897-1342-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S1W0-2222407003-00000000-P0001 |
Description | LED WICOP-22P NEU WHT 4000K 3535 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Lighting WICOP-22P White, Neutral 4000K 2.78V 700mA 140° 1414 (3535 Metric) |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 2A |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 3535 |
CCT (K) 4000K | Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm) |
Flux @ 85°C, Current - Test 323lm (Typ) | Height - Seated (Max) 0.041" (1.03mm) |
Current - Test 700mA | Thermal Resistance of Package 4°C/W |
Voltage - Forward (Vf) (Typ) 2.78V | Base Product Number |
Lumens/Watt @ Current - Test 166 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 18,79300 Kč | 187,93 Kč |
| 100 | 14,03300 Kč | 1 403,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 8,65160 Kč | 60 561,20 Kč |
| 10 000 | 8,45193 Kč | 84 519,30 Kč |
| 25 000 | 8,31883 Kč | 207 970,75 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |

