
STC42A-D-R5 | |
|---|---|
DigiKey Part Number | 1649-STC42A-D-R5TR-ND - Tape & Reel (TR) 1649-STC42A-D-R5CT-ND - Cut Tape (CT) 1649-STC42A-D-R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STC42A-D-R5 |
Description | STC42A, THERMAL CONDUCTIVITY SEN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hydrogen (H2) Sensor I2C |
Datasheet | Datasheet |
Category | Output I2C |
Manufacturer Sensirion AG | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.15V ~ 5.25V |
Part Status Active | Current - Supply 4.2mA |
Type Hydrogen (H2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,84000 Kč | 239,84 Kč |
| 5 | 217,39800 Kč | 1 086,99 Kč |
| 10 | 209,03500 Kč | 2 090,35 Kč |
| 25 | 199,05320 Kč | 4 976,33 Kč |
| 50 | 192,22940 Kč | 9 611,47 Kč |
| 100 | 185,97060 Kč | 18 597,06 Kč |
| 500 | 179,00902 Kč | 89 504,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 159,18231 Kč | 795 911,55 Kč |
| Unit Price without VAT: | 239,84000 Kč |
|---|---|
| Unit Price with VAT: | 290,20640 Kč |


