
SLQ-QT105 | |
|---|---|
DigiKey Part Number | 1649-SLQ-QT105-ND |
Manufacturer | |
Manufacturer Product Number | SLQ-QT105 |
Description | SENSOR FLOW LIQ 120 MLPM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 120 mL/min |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Range | 120 mL/min | |
Flow Sensor Type | Liquid | |
Voltage - Input | 4.5V ~ 5.5V | |
Port Size | - | |
Switch Function/Rating | RS485 | |
Material - Body | - | |
Operating Temperature | 20°C ~ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41 802,40000 Kč | 41 802,40 Kč |
| 5 | 39 869,53200 Kč | 199 347,66 Kč |
| Unit Price without VAT: | 41 802,40000 Kč |
|---|---|
| Unit Price with VAT: | 50 580,90400 Kč |






