
SLI-1000 LIQUID FLOW METER | |
|---|---|
DigiKey Part Number | 1649-SLI-1000LIQUIDFLOWMETER-ND |
Manufacturer | |
Manufacturer Product Number | SLI-1000 LIQUID FLOW METER |
Description | SENSOR FLOW LIQ 0~1 ML /MIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0 ~ 1 ml/min Female, 1/4"-28 (6.35mm) Flat Bottom, UNF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0 ~ 1 ml/min | |
Flow Sensor Type | Liquid | |
Voltage - Input | 4V ~ 6V | |
Port Size | Female, 1/4"-28 (6.35mm) Flat Bottom, UNF | |
Switch Function/Rating | - | |
Material - Body | - | |
Operating Temperature | 10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 833,34000 Kč | 26 833,34 Kč |
| 8 | 25 162,74375 Kč | 201 301,95 Kč |
| Unit Price without VAT: | 26 833,34000 Kč |
|---|---|
| Unit Price with VAT: | 32 468,34140 Kč |



