
SHT41A-AW1B-R3 | |
|---|---|
DigiKey Part Number | 1649-SHT41A-AW1B-R3TR-ND - Tape & Reel (TR) 1649-SHT41A-AW1B-R3CT-ND - Cut Tape (CT) 1649-SHT41A-AW1B-R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT41A-AW1B-R3 |
Description | AUTOMOTIVE SENSOR HUMID/TEMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 4 s Surface Mount |
Datasheet | Datasheet |
Category | Accuracy ±2% RH |
Manufacturer Sensirion AG | Response Time 4 s |
Series | Voltage - Supply 2.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Sensor Type Humidity, Temperature | Grade Automotive |
Humidity Range 0 ~ 100% RH | Qualification AEC-Q100 |
Output Type I2C | Package / Case 4-UDFN Exposed Pad |
Output 16b | Supplier Device Package 4-DFN (1.5x1.5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SHT41A-AW1B-R2 | Sensirion AG | 4 833 | 1649-SHT41A-AW1B-R2CT-ND | 73,49000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 5 | 65,76600 Kč | 328,83 Kč |
| 10 | 62,82600 Kč | 628,26 Kč |
| 25 | 59,35720 Kč | 1 483,93 Kč |
| 50 | 56,98860 Kč | 2 849,43 Kč |
| 100 | 54,81320 Kč | 5 481,32 Kč |
| 500 | 50,44056 Kč | 25 220,28 Kč |
| 1 000 | 48,81153 Kč | 48 811,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 44,30750 Kč | 443 075,00 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |



