Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 4 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 4 s Surface Mount
4-WDFN Exposed Pad

SHT41-AD1B-R2

DigiKey Part Number
1649-SHT41-AD1B-R2TR-ND - Tape & Reel (TR)
1649-SHT41-AD1B-R2CT-ND - Cut Tape (CT)
1649-SHT41-AD1B-R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SHT41-AD1B-R2
Description
SENSOR HUMID/TEMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 4 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SHT41-AD1B-R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
16b
Manufacturer
Sensirion AG
Accuracy
±1.8% RH
Series
Response Time
4 s
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.08V ~ 3.6V
Part Status
Active
Mounting Type
Surface Mount
Sensor Type
Humidity, Temperature
Operating Temperature
-40°C ~ 125°C
Humidity Range
0 ~ 100% RH
Package / Case
4-WDFN Exposed Pad
Output Type
I2C
Supplier Device Package
4-DFN (1.5x1.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 660
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,94000 Kč61,94 Kč
555,30800 Kč276,54 Kč
1052,78900 Kč527,89 Kč
2549,81560 Kč1 245,39 Kč
5047,78300 Kč2 389,15 Kč
10045,92260 Kč4 592,26 Kč
50042,17490 Kč21 087,45 Kč
1 00040,78001 Kč40 780,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50039,11163 Kč97 779,07 Kč
5 00037,97010 Kč189 850,50 Kč
Manufacturers Standard Package
Unit Price without VAT:61,94000 Kč
Unit Price with VAT:74,94740 Kč