Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 4 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 4 s Surface Mount
4-WDFN Exposed Pad

SHT40-AD1B-R3

DigiKey Part Number
1649-SHT40-AD1B-R3TR-ND - Tape & Reel (TR)
1649-SHT40-AD1B-R3CT-ND - Cut Tape (CT)
1649-SHT40-AD1B-R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SHT40-AD1B-R3
Description
SENSOR HUMIDITY 100 RH SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±1.8% RH 4 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SHT40-AD1B-R3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
16b
Manufacturer
Sensirion AG
Accuracy
±1.8% RH
Series
Response Time
4 s
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.08V ~ 3.6V
Part Status
Active
Mounting Type
Surface Mount
Sensor Type
Humidity, Temperature
Operating Temperature
-40°C ~ 125°C
Humidity Range
0 ~ 100% RH
Package / Case
4-WDFN Exposed Pad
Output Type
I2C
Supplier Device Package
4-DFN (1.5x1.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29 330
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
534,89800 Kč174,49 Kč
1033,26100 Kč332,61 Kč
2531,27880 Kč781,97 Kč
5029,93060 Kč1 496,53 Kč
10028,69800 Kč2 869,80 Kč
50026,21642 Kč13 108,21 Kč
1 00025,29314 Kč25 293,14 Kč
5 00023,43452 Kč117 172,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 00022,74195 Kč227 419,50 Kč
Manufacturers Standard Package
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč