


SHT31A-DIS-B2.5KS | |
|---|---|
DigiKey Part Number | 1649-SHT31A-DIS-B2.5KSTR-ND - Tape & Reel (TR) 1649-SHT31A-DIS-B2.5KSCT-ND - Cut Tape (CT) 1649-SHT31A-DIS-B2.5KSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SHT31A-DIS-B2.5KS |
Description | AUTOMOTIVE SENSOR HUMID/TEMP 2% |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 16b | |
Accuracy | ±2% RH | |
Response Time | 8 s | |
Sensitivity | - | |
Voltage - Supply | 2.4V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,25000 Kč | 109,25 Kč |
| 5 | 98,22000 Kč | 491,10 Kč |
| 10 | 94,07200 Kč | 940,72 Kč |
| 25 | 89,12560 Kč | 2 228,14 Kč |
| 50 | 85,75340 Kč | 4 287,67 Kč |
| 100 | 82,65910 Kč | 8 265,91 Kč |
| 500 | 77,29560 Kč | 38 647,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 71,34030 Kč | 178 350,75 Kč |
| Unit Price without VAT: | 109,25000 Kč |
|---|---|
| Unit Price with VAT: | 132,19250 Kč |








