


SHT31 SMART GADGET | |
|---|---|
DigiKey Part Number | 1649-1024-ND |
Manufacturer | |
Manufacturer Product Number | SHT31 SMART GADGET |
Description | EVAL BOARD TEMP AND HUMIDITY W/B |
Customer Reference | |
Detailed Description | SHT31 CMOSens® Humidity, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Sensing Range | -40°C ~ 125°C, 0 ~ 100% RH | |
Interface | I2C, Serial | |
Sensitivity | ±0.3°C, ±2% | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | SHT31 | |
Note | - | |
Base Product Number |





