Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s Surface Mount
8-VFDFN Exposed Pad

SHT31-DIS-B2.5KS

DigiKey Part Number
1649-1011-2-ND - Tape & Reel (TR)
1649-1011-1-ND - Cut Tape (CT)
1649-1011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SHT31-DIS-B2.5KS
Description
SENSOR HUMID/TEMP 5V I2C 2% SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 8 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SHT31-DIS-B2.5KS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
16b
Manufacturer
Sensirion AG
Accuracy
±2% RH
Series
Response Time
8 s
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.15V ~ 5.5V
Part Status
Active
Mounting Type
Surface Mount
Sensor Type
Humidity, Temperature
Operating Temperature
-40°C ~ 125°C
Humidity Range
0 ~ 100% RH
Package / Case
8-VFDFN Exposed Pad
Output Type
I2C
Supplier Device Package
8-DFN (2.5x2.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 205
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
193,85000 Kč93,85 Kč
584,00600 Kč420,03 Kč
1080,41900 Kč804,19 Kč
2576,09760 Kč1 902,44 Kč
5073,14440 Kč3 657,22 Kč
10070,44360 Kč7 044,36 Kč
50065,00492 Kč32 502,46 Kč
1 00062,97923 Kč62 979,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50060,55620 Kč151 390,50 Kč
Manufacturers Standard Package
Unit Price without VAT:93,85000 Kč
Unit Price with VAT:113,55850 Kč