Humidity, Temperature 0 ~ 100% RH PWM ±2% RH 8 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Humidity, Temperature 0 ~ 100% RH PWM ±2% RH 8 s Surface Mount
6-TDFN Exposed Pad

SHT21P-TR-0.4KS

DigiKey Part Number
1649-1006-2-ND - Tape & Reel (TR)
1649-1006-1-ND - Cut Tape (CT)
1649-1006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SHT21P-TR-0.4KS
Description
SENSOR HUMID/TEMP 3V PWM 2% SMD
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH PWM ±2% RH 8 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
SHT21P-TR-0.4KS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
PWM
Output
12b
Accuracy
±2% RH
Response Time
8 s
Sensitivity
-
Voltage - Supply
2.1V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
6-TDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 485
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1161,26000 Kč161,26 Kč
5145,55800 Kč727,79 Kč
10139,65800 Kč1 396,58 Kč
25132,64000 Kč3 316,00 Kč
50127,84420 Kč6 392,21 Kč
100123,44510 Kč12 344,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400115,71210 Kč46 284,84 Kč
800112,31751 Kč89 854,01 Kč
1 200110,46383 Kč132 556,60 Kč
Manufacturers Standard Package
Unit Price without VAT:161,26000 Kč
Unit Price with VAT:195,12460 Kč