Air, Gas Flow Sensor 10 SLM Female - G1/4" (6.35mm) BSPP Aluminum
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFM5500-10SLM

DigiKey Part Number
1649-SFM5500-10SLM-ND
Manufacturer
Manufacturer Product Number
SFM5500-10SLM
Description
SENSOR FLOW AIR/GAS 10 SLM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Air, Gas Flow Sensor 10 SLM Female - G1/4" (6.35mm) BSPP Aluminum
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Flow Sensor Type
Air, Gas
Manufacturer
Sensirion AG
Voltage - Input
14V ~ 26.4V
Series
Port Size
Female - G1/4" (6.35mm) BSPP
Packaging
Box
Switch Function/Rating
RS485
Part Status
Active
Material - Body
Aluminum
Sensing Range
10 SLM
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
122 802,36000 Kč22 802,36 Kč
521 645,04800 Kč108 225,24 Kč
Manufacturers Standard Package
Unit Price without VAT:22 802,36000 Kč
Unit Price with VAT:27 590,85560 Kč