
SFM4300-50-B | |
|---|---|
DigiKey Part Number | 1649-SFM4300-50-B-ND |
Manufacturer | |
Manufacturer Product Number | SFM4300-50-B |
Description | SENSOR FLOW 0-50 S LPM 7MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Air, Gas Flow Sensor 0 ~ 50 SLPM 0.276" (7mm) Polyamide |
Datasheet | Datasheet |
EDA/CAD Models | SFM4300-50-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensing Range | 0 ~ 50 SLPM | |
Flow Sensor Type | Air, Gas | |
Voltage - Input | 3V ~ 5.5V | |
Port Size | 0.276" (7mm) | |
Switch Function/Rating | I2C | |
Material - Body | Polyamide | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 926,16000 Kč | 2 926,16 Kč |
| 5 | 2 726,98600 Kč | 13 634,93 Kč |
| 10 | 2 652,74200 Kč | 26 527,42 Kč |
| 25 | 2 563,85640 Kč | 64 096,41 Kč |
| 56 | 2 493,54911 Kč | 139 638,75 Kč |
| Unit Price without VAT: | 2 926,16000 Kč |
|---|---|
| Unit Price with VAT: | 3 540,65360 Kč |



