
SFM4100-O2-LEGRIS | |
|---|---|
DigiKey Part Number | 1649-SFM4100-O2-LEGRIS-ND |
Manufacturer | |
Manufacturer Product Number | SFM4100-O2-LEGRIS |
Description | SENSOR FLOW GAS 0~20 SLPM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Flow Sensor 0 ~ 20 SLPM Polyamide |
Datasheet | Datasheet |
Category | Flow Sensor Type Gas |
Manufacturer Sensirion AG | Voltage - Input 3.5V ~ 9V |
Series | Switch Function/Rating I2C |
Packaging Tray | Material - Body Polyamide |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Sensing Range 0 ~ 20 SLPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 169,43000 Kč | 4 169,43 Kč |
| 5 | 3 897,68400 Kč | 19 488,42 Kč |
| 10 | 3 796,38900 Kč | 37 963,89 Kč |
| 40 | 3 618,03825 Kč | 144 721,53 Kč |
| Unit Price without VAT: | 4 169,43000 Kč |
|---|---|
| Unit Price with VAT: | 5 045,01030 Kč |


