



SFM3200-250 | |
|---|---|
DigiKey Part Number | 1649-1101-ND |
Manufacturer | |
Manufacturer Product Number | SFM3200-250 |
Description | SENSOR FLOW GAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Flow Sensor Plastic |
Datasheet | Datasheet |
Category | Voltage - Input 5V |
Manufacturer Sensirion AG | Switch Function/Rating I2C |
Packaging Bulk | Material - Body Plastic |
Part Status Active | Operating Temperature 10°C ~ 50°C |
Flow Sensor Type Gas |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 423,01000 Kč | 3 423,01 Kč |
| 5 | 3 193,72800 Kč | 15 968,64 Kč |
| 10 | 3 108,24100 Kč | 31 082,41 Kč |
| 30 | 2 986,93167 Kč | 89 607,95 Kč |
| 60 | 2 918,43867 Kč | 175 106,32 Kč |
| Unit Price without VAT: | 3 423,01000 Kč |
|---|---|
| Unit Price with VAT: | 4 141,84210 Kč |




