
SFM3013-300-CL | |
|---|---|
DigiKey Part Number | 1649-SFM3013-300-CL-ND |
Manufacturer | |
Manufacturer Product Number | SFM3013-300-CL |
Description | SENSOR FLOW -30 - 300 S LPM MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Flow Sensor -30 ~ +300 SLPM Male, 0.8661" (22mm) Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Sensing Range | -30 ~ +300 SLPM | |
Flow Sensor Type | Gas | |
Voltage - Input | 2.7V ~ 5.5V | |
Port Size | Male, 0.8661" (22mm) | |
Switch Function/Rating | - | |
Material - Body | Steel | |
Operating Temperature | -20°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 893,32000 Kč | 2 893,32 Kč |
| 5 | 2 696,12600 Kč | 13 480,63 Kč |
| 20 | 2 555,12250 Kč | 51 102,45 Kč |
| 40 | 2 493,17250 Kč | 99 726,90 Kč |
| 60 | 2 459,29950 Kč | 147 557,97 Kč |
| Unit Price without VAT: | 2 893,32000 Kč |
|---|---|
| Unit Price with VAT: | 3 500,91720 Kč |






