


SFC6000D-20SLM | |
|---|---|
DigiKey Part Number | 1649-SFC6000D-20SLM-ND |
Manufacturer | |
Manufacturer Product Number | SFC6000D-20SLM |
Description | SENSOR FLOW GAS 20 SLM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gas Flow Sensor 20 SLM Male, 0.24" (6mm) Tube Plastic |
Datasheet | Datasheet |
Category | Flow Sensor Type Gas |
Manufacturer Sensirion AG | Voltage - Input 22.8V ~ 25.2V |
Series | Port Size Male, 0.24" (6mm) Tube |
Packaging Box | Switch Function/Rating I2C, RS485 |
Part Status Active | Material - Body Plastic |
Sensing Range 20 SLM | Operating Temperature 5°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 196,99000 Kč | 8 196,99 Kč |
| 5 | 7 711,72600 Kč | 38 558,63 Kč |
| 10 | 7 530,63900 Kč | 75 306,39 Kč |
| 25 | 7 313,87200 Kč | 182 846,80 Kč |
| Unit Price without VAT: | 8 196,99000 Kč |
|---|---|
| Unit Price with VAT: | 9 918,35790 Kč |



