Air, Gas Flow Sensor 200 SLM Female - G1/4" (6.35mm) BSPP Aluminum
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Air, Gas Flow Sensor 200 SLM Female - G1/4" (6.35mm) BSPP Aluminum
SFC5500 Mass Flow Controllers: Introduction

SFC5500-200SLM

DigiKey Part Number
1649-SFC5500-200SLM-ND
Manufacturer
Manufacturer Product Number
SFC5500-200SLM
Description
SENSOR FLOW AIR/GAS 200 SLM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Air, Gas Flow Sensor 200 SLM Female - G1/4" (6.35mm) BSPP Aluminum
Datasheet
 Datasheet
EDA/CAD Models
SFC5500-200SLM Models
Product Attributes
Filter Similar Products
Category
Flow Sensor Type
Air, Gas
Manufacturer
Sensirion AG
Voltage - Input
14V ~ 26.4V
Series
Port Size
Female - G1/4" (6.35mm) BSPP
Packaging
Box
Switch Function/Rating
RS485
Part Status
Active
Material - Body
Aluminum
Sensing Range
200 SLM
Operating Temperature
0°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
136 117,14000 Kč36 117,14 Kč
534 410,36600 Kč172 051,83 Kč
Manufacturers Standard Package
Unit Price without VAT:36 117,14000 Kč
Unit Price with VAT:43 701,73940 Kč