
SEK-STS40-CD1B-SENSORS | |
|---|---|
DigiKey Part Number | 1649-SEK-STS40-CD1B-SENSORS-ND |
Manufacturer | |
Manufacturer Product Number | SEK-STS40-CD1B-SENSORS |
Description | EVAL BOARD FOR STS40 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | STS40 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | -40°C ~ 125°C | |
Interface | I2C, Serial | |
Sensitivity | ±0.2°C | |
Voltage - Supply | 1.08V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | STS40 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 950,58000 Kč | 950,58 Kč |
| Unit Price without VAT: | 950,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 150,20180 Kč |



