
SEK-SDP8XX | |
|---|---|
DigiKey Part Number | 1649-SEK-SDP8XX-ND |
Manufacturer | |
Manufacturer Product Number | SEK-SDP8XX |
Description | EVALUATION KIT FOR SDP8XX SERIES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDP8xx CMOSens® Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | SEK-SDP8XX Models |
Category | Interface I2C, Serial |
Manufacturer Sensirion AG | Voltage - Supply 2.7V ~ 5.5V |
Series | Embedded No |
Packaging Box | Contents Board(s), Cable(s) |
Part Status Active | Utilized IC / Part SDP8xx |
Sensor Type Pressure | Base Product Number |
Sensing Range ±500Pa |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 688,67000 Kč | 1 688,67 Kč |
| Unit Price without VAT: | 1 688,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 043,29070 Kč |









