
SEK-SCC30-DB-SENSOR | |
|---|---|
DigiKey Part Number | 1649-1112-ND |
Manufacturer | |
Manufacturer Product Number | SEK-SCC30-DB-SENSOR |
Description | SCC30 EVALUATION KIT |
Customer Reference | |
Detailed Description | SCC30-DB CMOSens® Humidity, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Sensor Type | Humidity, Temperature | |
Sensing Range | -20°C ~ 85°C, 0 ~ 100% RH | |
Interface | I2C, Serial | |
Sensitivity | ±0.3°C, ±3% | |
Voltage - Supply | 2.4V ~ 5.5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | SCC30-DB | |
Note | Requires SEK-SGPC3 or SEK-SHTXX/SGP30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 774,40000 Kč | 774,40 Kč |
| Unit Price without VAT: | 774,40000 Kč |
|---|---|
| Unit Price with VAT: | 937,02400 Kč |






