Pressure Sensor 0.07PSI (0.5kPa) Differential Male - 0.2" (5.2mm) Tube, Dual 0.5 V ~ 4.5 V Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 0.07PSI (0.5kPa) Differential Male - 0.2" (5.2mm) Tube, Dual 0.5 V ~ 4.5 V Module
SDP800
SDP800
Differential Pressure Sensor SDP800 explained by Andries Bosma

SDP806-500PA

DigiKey Part Number
1649-1072-ND
Manufacturer
Manufacturer Product Number
SDP806-500PA
Description
SENSOR 0.07PSID 0.2" 4.5V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.07PSI (0.5kPa) Differential Male - 0.2" (5.2mm) Tube, Dual 0.5 V ~ 4.5 V Module
Datasheet
 Datasheet
EDA/CAD Models
SDP806-500PA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tray
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
0.07PSI (0.5kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±3%
Voltage - Supply
3V ~ 5.5V
Port Size
Male - 0.2" (5.2mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
-
Maximum Pressure
14.5PSI (100kPa)
Operating Temperature
-20°C ~ 85°C
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1648,00000 Kč648,00 Kč
5593,99200 Kč2 969,96 Kč
10573,87500 Kč5 738,75 Kč
25549,81160 Kč13 745,29 Kč
80522,96575 Kč41 837,26 Kč
160508,71856 Kč81 394,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:648,00000 Kč
Unit Price with VAT:784,08000 Kč