




SDP806-125PA | |
|---|---|
DigiKey Part Number | 1649-1071-ND |
Manufacturer | |
Manufacturer Product Number | SDP806-125PA |
Description | SENSOR 0.018PSID 0.2" 4.5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.018PSI (± 0.125kPa) Differential Male - 0.2" (5.2mm) Tube, Dual 0.5 V ~ 4.5 V Module |
Datasheet | Datasheet |
EDA/CAD Models | SDP806-125PA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±0.018PSI (± 0.125kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±3% | |
Voltage - Supply | 3V ~ 5.5V | |
Port Size | Male - 0.2" (5.2mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 14.5PSI (100kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 648,00000 Kč | 648,00 Kč |
| 5 | 593,99200 Kč | 2 969,96 Kč |
| 10 | 573,87500 Kč | 5 738,75 Kč |
| 25 | 549,81160 Kč | 13 745,29 Kč |
| 80 | 522,96575 Kč | 41 837,26 Kč |
| 160 | 508,71856 Kč | 81 394,97 Kč |
| Unit Price without VAT: | 648,00000 Kč |
|---|---|
| Unit Price with VAT: | 784,08000 Kč |

