
SDP1108-R | |
|---|---|
DigiKey Part Number | 1649-1029-ND |
Manufacturer | |
Manufacturer Product Number | SDP1108-R |
Description | SENSOR 0.073PSID 0.2" 4V MODULE |
Customer Reference | |
Detailed Description | Pressure Sensor 0.07PSI (0.5kPa) Differential Male - 0.2" (5.2mm) Tube, Dual 0.25 V ~ 4 V Module |
Datasheet | Datasheet |
Category | Accuracy ±0.4% |
Manufacturer Sensirion AG | Voltage - Supply 5V |
Series | Port Size Male - 0.2" (5.2mm) Tube, Dual |
Packaging Tray | Port Style Barbed |
Part Status Not For New Designs | Features Temperature Compensated |
Applications Board Mount | Maximum Pressure 14.5PSI (100kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 80°C |
Operating Pressure 0.07PSI (0.5kPa) | Package / Case Module |
Output Type Analog Voltage | Supplier Device Package Module |
Output 0.25 V ~ 4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDP816-500PA | Sensirion AG | 705 | 1649-1076-ND | 643,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 303,49000 Kč | 2 303,49 Kč |
| 5 | 2 140,73400 Kč | 10 703,67 Kč |
| 10 | 2 080,00200 Kč | 20 800,02 Kč |
| 25 | 2 007,35840 Kč | 50 183,96 Kč |
| 50 | 1 957,61820 Kč | 97 880,91 Kč |
| 100 | 1 911,96130 Kč | 191 196,13 Kč |
| Unit Price without VAT: | 2 303,49000 Kč |
|---|---|
| Unit Price with VAT: | 2 787,22290 Kč |


