
SCC1-RS485-PIGTAIL 5M | |
|---|---|
DigiKey Part Number | 1649-1091-ND |
Manufacturer | |
Manufacturer Product Number | SCC1-RS485-PIGTAIL 5M |
Description | LIQUID FLOW ACCESSORY CABLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector - Sensor | Circular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 5m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 753,05000 Kč | 2 753,05 Kč |
| 5 | 2 562,80600 Kč | 12 814,03 Kč |
| 10 | 2 491,93800 Kč | 24 919,38 Kč |
| 25 | 2 407,08480 Kč | 60 177,12 Kč |
| 50 | 2 348,99160 Kč | 117 449,58 Kč |
| Unit Price without VAT: | 2 753,05000 Kč |
|---|---|
| Unit Price with VAT: | 3 331,19050 Kč |


