
LG16 CONNECTIVITY KIT UNF 6-40 CONED | |
|---|---|
DigiKey Part Number | 1649-LG16CONNECTIVITYKITUNF6-40CONED-ND |
Manufacturer | |
Manufacturer Product Number | LG16 CONNECTIVITY KIT UNF 6-40 CONED |
Description | CONNECTIVITY KIT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Kit For LG16 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Kit | |
For Use With/Related Products | LG16 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 473,43000 Kč | 1 473,43 Kč |
| 5 | 1 362,77000 Kč | 6 813,85 Kč |
| 10 | 1 321,50900 Kč | 13 215,09 Kč |
| 25 | 1 272,18480 Kč | 31 804,62 Kč |
| 50 | 1 238,42000 Kč | 61 921,00 Kč |
| 100 | 1 207,42700 Kč | 120 742,70 Kč |
| Unit Price without VAT: | 1 473,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 782,85030 Kč |

