
LG16-1000D | |
|---|---|
DigiKey Part Number | 1649-LG16-1000D-ND |
Manufacturer | |
Manufacturer Product Number | LG16-1000D |
Description | SENSOR FLOW LIQ 0~1 ML /MIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0 ~ 1 ml/min Female, 1/4"-28 (6.35mm) Flat Bottom, UNF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 0 ~ 1 ml/min | |
Flow Sensor Type | Liquid | |
Voltage - Input | 4V ~ 12V | |
Port Size | Female, 1/4"-28 (6.35mm) Flat Bottom, UNF | |
Switch Function/Rating | I2C | |
Material - Body | - | |
Operating Temperature | 10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 981,10000 Kč | 13 981,10 Kč |
| 5 | 13 216,10000 Kč | 66 080,50 Kč |
| 10 | 12 930,69400 Kč | 129 306,94 Kč |
| Unit Price without VAT: | 13 981,10000 Kč |
|---|---|
| Unit Price with VAT: | 16 917,13100 Kč |



