SLF3C-1300F CMOSens® Flow, Liquid Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVALUATION KIT SLF3C-1300F

DigiKey Part Number
1649-EVALUATIONKITSLF3C-1300F-ND
Manufacturer
Manufacturer Product Number
EVALUATION KIT SLF3C-1300F
Description
EVALUATION KIT FOR SLF3C-1300F
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
SLF3C-1300F CMOSens® Flow, Liquid Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Box
Part Status
Active
Sensor Type
Flow, Liquid
Sensing Range
±40ml/min
Interface
I2C, Serial
Sensitivity
±5%
Voltage - Supply
3.2V ~ 3.8V
Embedded
No
Contents
Board(s), Cable(s), Accessories
Utilized IC / Part
SLF3C-1300F
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 364,76000 Kč8 364,76 Kč
Manufacturers Standard Package
Unit Price without VAT:8 364,76000 Kč
Unit Price with VAT:10 121,35960 Kč