



ARDUINO SHIELD SGP30_SHTC1 | |
|---|---|
DigiKey Part Number | 1649-1113-ND |
Manufacturer | |
Manufacturer Product Number | ARDUINO SHIELD SGP30_SHTC1 |
Description | ENVIRONMENTAL SHLD SGP30/SHTC1 |
Customer Reference | |
Detailed Description | SGP30, SHTC1 Air Quality, Humidity, Temperature Sensor Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensirion AG | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Arduino | |
Type | Sensor | |
Function | Air Quality, Humidity, Temperature | |
Utilized IC / Part | SGP30, SHTC1 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Arduino R3 Shield | |
Note | - |



