
PCBITE-6013 | |
|---|---|
DigiKey Part Number | 5248-PCBITE-6013-ND |
Manufacturer | |
Manufacturer Product Number | PCBITE-6013 |
Description | SQ100 - 100 MHz handsfree oscill |
Customer Reference | |
Detailed Description | 10:1 Passive 100MHz Black Oscilloscope Probe Test Lead 10M Input Resistance CAT II 300VRMS |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensepeek | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 10:1 | |
Bandwidth | 100MHz | |
Resistance - Input | 10M | |
Voltage - Max | CAT II 300VRMS | |
Capacitance - Input | 13.9pF | |
Cable Length | - | |
Color | Black | |
Includes | Probes, Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 607,61000 Kč | 1 607,61 Kč |
| Unit Price without VAT: | 1 607,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 945,20810 Kč |


