Carbon Dioxide (CO2) Sensor I2C, UART
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

006-0-0007

DigiKey Part Number
2194-006-0-0007-ND
Manufacturer
Manufacturer Product Number
006-0-0007
Description
SUNRISE CO2
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Carbon Dioxide (CO2) Sensor I2C, UART
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Accuracy
±3%
Manufacturer
Senseair
Output
I2C, UART
Series
Operating Temperature
0°C ~ 50°C
Packaging
Box
Voltage - Supply
3.05V ~ 5.5V
Part Status
Active
Current - Supply
1µA/34µA
Type
Carbon Dioxide (CO2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 253
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 038,60000 Kč1 038,60 Kč
5957,05800 Kč4 785,29 Kč
10926,71400 Kč9 267,14 Kč
25890,42160 Kč22 260,54 Kč
50865,59080 Kč43 279,54 Kč
250815,51764 Kč203 879,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 038,60000 Kč
Unit Price with VAT:1 256,70600 Kč