
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Senseair | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Carbon Dioxide (CO2) | |
Accuracy | ±3% | |
Output | PWM, UART | |
Operating Temperature | 0°C ~ 50°C | |
Voltage - Supply | 4.5V ~ 5.25V | |
Current - Supply | 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 791,75000 Kč | 791,75 Kč |
| 5 | 727,84200 Kč | 3 639,21 Kč |
| 10 | 704,03300 Kč | 7 040,33 Kč |
| 25 | 675,55840 Kč | 16 888,96 Kč |
| 50 | 656,07000 Kč | 32 803,50 Kč |
| 250 | 616,78212 Kč | 154 195,53 Kč |
| Unit Price without VAT: | 791,75000 Kč |
|---|---|
| Unit Price with VAT: | 958,01750 Kč |




