S8 SADK Carbon Dioxide (CO2) Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00-0-0101

DigiKey Part Number
2194-00-0-0101-ND
Manufacturer
Manufacturer Product Number
00-0-0101
Description
SENSEAIR DEV KIT S8
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
S8 SADK Carbon Dioxide (CO2) Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Senseair
Series
Packaging
Box
Part Status
Active
Sensor Type
Carbon Dioxide (CO2)
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
4.5V ~ 5.25V
Embedded
-
Contents
Board(s)
Utilized IC / Part
S8
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 510,20000 Kč9 510,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9 510,20000 Kč
Unit Price with VAT:11 507,34200 Kč