
MGD-30ML00 | |
|---|---|
DigiKey Part Number | 1862-MGD-30ML00-ND |
Manufacturer | |
Manufacturer Product Number | MGD-30ML00 |
Description | RESONIX GAS DETECTOR. R454A+R454 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Refrigerant Sensor, (R32) Sensor Modbus |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Refrigerant Sensor, (R32) | |
Accuracy | ±5% | |
Output | Modbus | |
Operating Temperature | -40°C ~ 105°C | |
Voltage - Supply | 5V | |
Current - Supply | 30mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 704,48000 Kč | 704,48 Kč |
| 50 | 687,94480 Kč | 34 397,24 Kč |
| Unit Price without VAT: | 704,48000 Kč |
|---|---|
| Unit Price with VAT: | 852,42080 Kč |


