053GAB140A-125Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C53GAB190A-175Y

DigiKey Part Number
723-1226-ND
Manufacturer
Manufacturer Product Number
C53GAB190A-175Y
Description
THERMOSTAT 88DEG C SPST-NO CYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermostat 190°F (88°C) SPST-NO Cylinder with Mounting Flange Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
C53GAB190A-175Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switching Temperature
190°F (88°C)
Reset Temperature
175°F (79°C)
Current Rating - AC
3A (240V), 5A (120V)
Current Rating - DC
1.5A (48V), 3A (24V)
Tolerance
±5°F (±2.8°C)
Switching Cycles
100K
Termination Style
Quick Connect
Mounting Type
Chassis Mount
Package / Case
Cylinder with Mounting Flange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1475,13000 Kč475,13 Kč
5427,43200 Kč2 137,16 Kč
10380,35600 Kč3 803,56 Kč
50332,65520 Kč16 632,76 Kč
100285,16480 Kč28 516,48 Kč
500275,58214 Kč137 791,07 Kč
Manufacturers Standard Package
Unit Price without VAT:475,13000 Kč
Unit Price with VAT:574,90730 Kč