Thermostat 205°F (96°C) SPST-NO Cylinder, Threaded Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C51AAA205A-185Y

DigiKey Part Number
1862-1050-ND
Manufacturer
Manufacturer Product Number
C51AAA205A-185Y
Description
THERMOSTAT 96DEG C SPST-NO CYLIN
Customer Reference
Detailed Description
Thermostat 205°F (96°C) SPST-NO Cylinder, Threaded Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies
Series
Packaging
Box
Part Status
Active
Circuit
SPST-NO
Switching Temperature
205°F (96°C)
Reset Temperature
185°F (85°C)
Current Rating - AC
3A (120V), 1.5A (125V), 1.5A (240V), 2.5A (240V)
Current Rating - DC
3A (32V)
Tolerance
±5°F (±2.8°C)
Switching Cycles
6K
Termination Style
Screw Terminal
Mounting Type
In Line
Package / Case
Cylinder, Threaded
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 399,10000 Kč1 399,10 Kč
51 259,25000 Kč6 296,25 Kč
101 119,61300 Kč11 196,13 Kč
50979,34680 Kč48 967,34 Kč
100839,50000 Kč83 950,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 399,10000 Kč
Unit Price with VAT:1 692,91100 Kč