Thermostat 257°F (125°C) SPST-NC Module Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat 257°F (125°C) SPST-NC Module Wire Leads
Sensata Solutions | Commercial Beverage Systems
Sensata Solutions | 3NT

3NT01L-H7931

DigiKey Part Number
1862-1095-ND
Manufacturer
Manufacturer Product Number
3NT01L-H7931
Description
THERMOSTAT 125DEG C SPST-NC MOD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermostat 257°F (125°C) SPST-NC Module Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
3NT01L-H7931 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies
Series
Packaging
Box
Part Status
Active
Circuit
SPST-NC
Switching Temperature
257°F (125°C)
Reset Temperature
231.8°F (111°C)
Current Rating - AC
10A (120V), 10A (240V)
Current Rating - DC
1A (30V)
Tolerance
-
Switching Cycles
100K
Termination Style
Wire Leads
Mounting Type
Chassis Mount
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
150400,43327 Kč60 064,99 Kč
Manufacturers Standard Package
Unit Price without VAT:400,43327 Kč
Unit Price with VAT:484,52426 Kč