


3NT01L-H7915 | |
|---|---|
DigiKey Part Number | 1862-1087-ND |
Manufacturer | |
Manufacturer Product Number | 3NT01L-H7915 |
Description | THERMOSTAT 15DEG C SPST-NC MODUL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermostat 59°F (15°C) SPST-NC Module Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 3NT01L-H7915 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 59°F (15°C) | |
Reset Temperature | 39.2°F (4°C) | |
Current Rating - AC | 10A (120V), 10A (240V) | |
Current Rating - DC | 1A (30V) | |
Tolerance | - | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 736,82000 Kč | 736,82 Kč |
| 5 | 650,51800 Kč | 3 252,59 Kč |
| 10 | 574,08500 Kč | 5 740,85 Kč |
| 50 | 465,94560 Kč | 23 297,28 Kč |
| 100 | 400,43400 Kč | 40 043,40 Kč |
| 500 | 335,75886 Kč | 167 879,43 Kč |
| Unit Price without VAT: | 736,82000 Kč |
|---|---|
| Unit Price with VAT: | 891,55220 Kč |

