



3NT01L-H7903 | |
|---|---|
DigiKey Part Number | 1862-1081-ND |
Manufacturer | |
Manufacturer Product Number | 3NT01L-H7903 |
Description | THERMOSTAT 65DEG C SPST-NC MODUL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermostat 149°F (65°C) SPST-NC Module Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 3NT01L-H7903 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 149°F (65°C) | |
Reset Temperature | 129.2°F (54°C) | |
Current Rating - AC | 10A (120V), 10A (240V) | |
Current Rating - DC | 1A (30V) | |
Tolerance | - | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 366,83647 Kč | 55 025,47 Kč |
| Unit Price without VAT: | 366,83647 Kč |
|---|---|
| Unit Price with VAT: | 443,87213 Kč |

